Catu PVC Thermal Insulating Sheet, 660 mm x 360mm x 500 μm

Subtotal (1 unit)*

€46.56

(exc. VAT)

€57.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.56

*price indicative

RS Stock No.:
219-132
Mfr. Part No.:
MP-123
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Material

PVC

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

55°C

Length

660mm

Width

360mm

Thickness

500μm

Standards/Approvals

H, Z, IEC 61112 Catégories A

RoHS Status: Exempt

COO (Country of Origin):
FR
The Catu Insulating transparent blanket used to insulate bare or insufficiently insulated conductive parts during live work. It is made up of PVC material reinforced with composite fibers.

High puncture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy