Catu PVC Thermal Insulating Sheet, 900 mm x 500mm x 500 μm
- RS Stock No.:
- 219-133
- Mfr. Part No.:
- MP-123/1
- Manufacturer:
- Catu
Subtotal (1 unit)*
€48.72
(exc. VAT)
€59.93
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.72 |
*price indicative
- RS Stock No.:
- 219-133
- Mfr. Part No.:
- MP-123/1
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Material | PVC | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 55°C | |
| Length | 900mm | |
| Width | 500mm | |
| Thickness | 500μm | |
| Standards/Approvals | IEC 61112 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Material PVC | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 55°C | ||
Length 900mm | ||
Width 500mm | ||
Thickness 500μm | ||
Standards/Approvals IEC 61112 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Insulating transparent blanket used to insulate bare or insufficiently insulated conductive parts during live work. It is made up of PVC material reinforced with composite fibers.
High puncture resistance
Related links
- Catu Polyvinyl Chloride Thermal Insulating Sheet, 660 mm x 360mm x 500 μm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 9 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 13 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 25 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 19 mm
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 10 m x 610mm x 75 μm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 10 μm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 50 μm
