SAM PVC Blanket, 900 mm x 500mm x 500 μm

Subtotal (1 unit)*

€46.04

(exc. VAT)

€56.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.04

*price indicative

RS Stock No.:
283-0494
Mfr. Part No.:
Z-430-A1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

PVC

Product Type

Blanket

Length

900mm

Width

500mm

Thickness

500μm

Flame Retardant

No

Colour

Transparent

Standards/Approvals

EcoVadis, LRQA ISO 9001, ST TST BT 415, CEI 61112

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Velcro Insulating Blanket is a specialized tablecloth measuring 0.66 x 0.36 m. This blanket is designed for insulating and covering conductive parts of the Low Voltage network, providing a protective barrier. Constructed from flexible and transpar

Reinforced with a mesh

Compliance to ST TST BT 415 and CEI 61112

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy