RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS Stock No.:
- 775-7810
- Distrelec Article No.:
- 304-19-727
- Manufacturer:
- RS PRO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€198.54
(exc. VAT)
€244.20
(inc. VAT)
- RS Stock No.:
- 775-7810
- Distrelec Article No.:
- 304-19-727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1260°C | |
| Length | 1.5m | |
| Width | 610mm | |
| Thickness | 6mm | |
| Density | 0.1602g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1260°C | ||
Length 1.5m | ||
Width 610mm | ||
Thickness 6mm | ||
Density 0.1602g/cm³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Calcium-Magnesium Silicate Thermal Insulation, 1.5 m x 610 mm x 6 mm
This calcium-magnesium silicate thermal insulation sheet is flame-retardant and designed to provide excellent performance in heat shields, heat containment and other high-temperature uses. The Superwool 607 material includes a small amount of organic binder, which will burn off cleanly during the first firing.
The insulating blanket is designed to be an ideal high-temperature gasket, suitable for uses such as expansion joints or thermal breaks. It can keep heated components from bonding together by preventing them touching. And installation is fuss-free because the blanket is flexible and easy to cut and shape.
This thermal insulation sheet is resistant to solvents and chemicals, as well as temperatures of up to +1200ºC. You will find it in use in furnaces, boilers and other industrial applications. Its flame-retardant qualities also make it suitable for passive fire protection and fire stops.
Features and Benefits
• Calcium-magnesium silicate material
• Flame-retardant thermal insulation sheet
• Thermal-shock resistant
• Sheet dimensions of 1.5 m x 610 mm
• Density of 0.1602 g/m³
• Maximum operating temperature of +1200ºC (continuous)
• Can withstand intermittent temperatures up to +1260ºC
• Thermal conductivity of 0.232 W/mK
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.2 m x 610mm x 9 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610mm x 3 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 13 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610mm x 50 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm

