Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet, 4 mm Thick, 3 W/mK, 100 mm, 100mm, Boron Nitride
- RS Stock No.:
- 446-481
- Mfr. Part No.:
- U021041-24-U1
- Manufacturer:
- Qnity Laird
Get a bulk buy discount
Add 50 more to save €294.50
View bulk pricing optionsSubtotal (1 unit)*
€53.63
(exc. VAT)
€65.96
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €53.63 | - |
| 50 - 99 | €47.74 | €294.50 |
| 100 - 249 | €42.96 | €1,067.00 |
| 250 - 499 | €41.04 | €3,147.50 |
| 500 + | €39.26 | €7,185.00 |
*price indicative
- RS Stock No.:
- 446-481
- Mfr. Part No.:
- U021041-24-U1
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 4mm | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermal Gap Filler | |
| Conductive Material | Boron Nitride Filled Silicone Elastomer | |
| Hardness | Shore OO 25 | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Length | 100mm | |
| Colour | Violet, Blue | |
| Series | T-flex 600 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Thermal Interface Sheet | ||
Thickness 4mm | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermal Gap Filler | ||
Conductive Material Boron Nitride Filled Silicone Elastomer | ||
Hardness Shore OO 25 | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Length 100mm | ||
Colour Violet, Blue | ||
Series T-flex 600 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CZ
T-flex 600 & 6000
T-flex 600 Series™ is an exceptionally soft, highly compressible, highly conductive gap filling interface pad. Its outstanding properties are the result of a proprietary boron nitride filler in the composition. While extremely soft, T-flex 600 recovers to more than 90% of its original thickness after compression under low pressure. It is naturally tacky and requires no additional adhesive coating that could inhibit thermal performance. It is electrically insulating, stable from -45°C to 200°C and meets UL 94V0 rating.
Very high compressibility for low stress applications
Naturally tacky
Square package outline
Thermal conductivity 3.0 W/mK
Breakdown voltage > 5,000 Vac
Operating temperature -40 → 160°C
Approvals
UL
Related links
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride Filled
- Qnity Laird T-flex 300 Series Self-Adhesive Thermal Interface Sheet 1.2 W/mK 100mm, Ceramic Filled
- Qnity Laird T-flex 300 Series Self-Adhesive Thermal Interface Sheet 1.2 W/mK 229mm, Ceramic Filled
- Bergquist Self-Adhesive Thermal Interface Sheet 0.9 W/mK 100mm, Polymer
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm,
