Bergquist Self-Adhesive Thermal Interface Sheet, 0.06in Thick, 0.9W/m·K, Polymer, 200 x 100mm
- RS Stock No.:
- 752-4825
- Mfr. Part No.:
- GP1000SF-0.060-02-00-200x100
- Manufacturer:
- Bergquist
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 752-4825
- Mfr. Part No.:
- GP1000SF-0.060-02-00-200x100
- Manufacturer:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 200 x 100mm | |
Thickness | 0.06in | |
Length | 200mm | |
Width | 100mm | |
Thermal Conductivity | 0.9W/m·K | |
Material | Polymer | |
Self-Adhesive | Yes | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +125°C | |
Hardness | Shore OO 40 | |
Operating Temperature Range | -60 → +125 °C | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 200 x 100mm | ||
Thickness 0.06in | ||
Length 200mm | ||
Width 100mm | ||
Thermal Conductivity 0.9W/m·K | ||
Material Polymer | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +125°C | ||
Hardness Shore OO 40 | ||
Operating Temperature Range -60 → +125 °C | ||
Related links
- Bergquist Self-Adhesive Thermal Interface Sheet 0.9W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 3W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 2.4W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 3W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 3W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 2W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 2.7W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 2.4W/m·K 200 x 100mm