Login / Register to access your benefits
Recently searched

    Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 0.9W/m·K, Polymer, 200 x 100mm

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)*

    €56.05

    (exc. VAT)

    €68.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€56.05
    10 - 24€53.30
    25 - 49€50.50
    50 - 99€47.65
    100 +€44.83

    *price indicative

    RS Stock No.:
    752-4828
    Mfr. Part No.:
    GP1000SF-0.020-02-00-200x100
    Manufacturer:
    Bergquist
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bergquist

    Dimensions

    200 x 100mm

    Thickness

    0.02in

    Length

    200mm

    Width

    100mm

    Thermal Conductivity

    0.9W/m·K

    Material

    Polymer

    Self-Adhesive

    Yes

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +125°C

    Hardness

    Shore OO 40

    Operating Temperature Range

    -60 → +125 °C

    Related links