Login / Register to access your benefits
Recently searched

    Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5 W/m·K, 240 W/m·K, Graphite, 25 x 25mm

    Bulk discount available

    Subtotal (1 pack of 4 units)*

    €7.952

    (exc. VAT)

    €9.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 352 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    4 - 4€1.988€7.952
    8 - 16€1.81€7.24
    20 - 36€1.653€6.612
    40 - 96€1.42€5.68
    100 +€1.323€5.292

    *price indicative

    RS Stock No.:
    906-2741
    Mfr. Part No.:
    ILA-TIM-CLUSTER-25X25-1A
    Manufacturer:
    Intelligent LED Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Intelligent LED Solutions

    Dimensions

    25 x 25mm

    Thickness

    0.25mm

    Length

    25mm

    Width

    25mm

    Thermal Conductivity

    5 W/m·K, 240 W/m·K

    Material

    Graphite

    Self-Adhesive

    Yes

    Minimum Operating Temperature

    -240°C

    Maximum Operating Temperature

    +300°C

    Hardness

    Shore A 85

    Colour

    Pewter

    Related links