Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 240 W/m·K, 5 W/m·K, Graphite
- RS Stock No.:
- 859-7631
- Mfr. Part No.:
- ILA-TIM-STAR-1A
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 pack of 8 units)*
€9.84
(exc. VAT)
€12.08
(inc. VAT)
In Stock
- 504 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
8 - 32 | €1.23 | €9.84 |
40 - 72 | €1.044 | €8.352 |
80 - 192 | €0.953 | €7.624 |
200 - 392 | €0.813 | €6.504 |
400 + | €0.745 | €5.96 |
*price indicative
- RS Stock No.:
- 859-7631
- Mfr. Part No.:
- ILA-TIM-STAR-1A
- Manufacturer:
- Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intelligent LED Solutions | |
Thickness | 0.25mm | |
Thermal Conductivity | 240 W/m·K, 5 W/m·K | |
Material | Graphite | |
Self-Adhesive | Yes | |
Minimum Operating Temperature | -240°C | |
Maximum Operating Temperature | +300°C | |
Hardness | Shore A 85 | |
Material Trade Name | TIM | |
Operating Temperature Range | -240 → +300 °C | |
Select all | ||
---|---|---|
Brand Intelligent LED Solutions | ||
Thickness 0.25mm | ||
Thermal Conductivity 240 W/m·K, 5 W/m·K | ||
Material Graphite | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -240°C | ||
Maximum Operating Temperature +300°C | ||
Hardness Shore A 85 | ||
Material Trade Name TIM | ||
Operating Temperature Range -240 → +300 °C | ||
Related links
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad 240 W/m·K TIM, 58 x 58mm
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad 5 W/m·K Graphite, 25 x 25mm
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad 240 W/m·K TIM, 300 x 20mm
- Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal Interface Pad Graphite, 65 x 50mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite, 19 x 19mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite, 38 x 38mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite, 28 x 28mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite, 13.5 x 13.5mm