Murata Thermistor, 22Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 1.25mm
- RS Stock No.:
- 167-3965
- Mfr. Part No.:
- PRG21BB220MB1RK
- Manufacturer:
- Murata
Subtotal (1 reel of 3000 units)**
€873.00
(exc. VAT)
€1,074.00
(inc. VAT)
2440 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.291 | €873.00 |
**price indicative
- RS Stock No.:
- 167-3965
- Mfr. Part No.:
- PRG21BB220MB1RK
- Manufacturer:
- Murata
Related links
- Murata Thermistor PTC Type 2 x 1.25 x 1.25mm
- EPCOS PTC Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Murata Thermistor PTC Type 2 x 1.25 x 0.9mm