- RS Stock No.:
- 179-3782
- Mfr. Part No.:
- NTCLE305E4502SB
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each (In a Box of 1000)
€0.872
(exc. VAT)
€1.073
(inc. VAT)
Units | Per unit | Per Box* |
1000 - 1000 | €0.872 | €872.00 |
2000 + | €0.828 | €828.00 |
*price indicative |
- RS Stock No.:
- 179-3782
- Mfr. Part No.:
- NTCLE305E4502SB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
NTC Thermistors, 2-Point Micro Chip Sensor Insulated Leads
FEATURES
Flexible insulated leads for special mounting or assembly
Miniature sized very fast reacting
Accurate over a wide temperature range
APPLICATIONS
Temperature measurement, sensing and control in automotive and industrial applications
Flexible insulated leads for special mounting or assembly
Miniature sized very fast reacting
Accurate over a wide temperature range
APPLICATIONS
Temperature measurement, sensing and control in automotive and industrial applications
Specifications
Attribute | Value |
---|---|
Series | NTCLE305 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.39%/K |
Resistance @ 25 °C | 5kΩ |
Tolerance | ±2.19% |
Maximum Power Rating | 50mW |
Length | 1.6mm |
Depth | 1.6mm |
Height | 41mm |
Dimensions | 1.6 x 1.6 x 41mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |