Vishay Thermistor, 100Ω Resistance, 0805 (2012M), 2 x 1.25 x 0.45mm
- RS Stock No.:
- 179-3824
- Mfr. Part No.:
- PTS0805M1B100RP100
- Manufacturer:
- Vishay
Subtotal (1 reel of 1000 units)**
€1,572.00
(exc. VAT)
€1,934.00
(inc. VAT)
Temporarily out of stock - back order for despatch 02-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.572 | €1,572.00 |
**price indicative
Related links
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm