Murata NTC Thermistor, NTC Type 10 kΩ, 0402 150 mm 1.2 mm
- RS Stock No.:
- 181-1296
- Mfr. Part No.:
- NXFT15XH103FA1B150
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-1296
- Mfr. Part No.:
- NXFT15XH103FA1B150
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Resistance at 25°C | 10 kΩ | |
| Package/Case | 0402 | |
| Height | 150 mm | |
| Depth | 1.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Power Rating | 7.5 mW | |
| Minimum Operating Temperature | -40 °C | |
| Thermal Time Constant | 4 s | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Resistance at 25°C 10 kΩ | ||
Package/Case 0402 | ||
Height 150 mm | ||
Depth 1.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Power Rating 7.5 mW | ||
Minimum Operating Temperature -40 °C | ||
Thermal Time Constant 4 s | ||
- COO (Country of Origin):
- CN
This product is a small flexible lead type NTC Thermistor with a small head and a thin lead wire.
This small and highly accurate NTC Thermistor provides extremely precise temperature sensing.
The small sensing head and thin lead wire deliver temperature sensing in a narrow space.
Flexibility and a wide variety of lengths (25mm to 150mm)
enable the design of flexible temperature sensing architectures.
This product is compatible with our 0402 (EIA) size chip Thermistor.
Excellent long-term stability
This is a halogen free product.
Cl= max.900ppm, Br=max.900ppm and
Cl+Br=max.1500ppm
Applications
Temperature compensation for transistors, ICs, and crystal oscillators in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
Related links
- Murata NTC Thermistor 0402 150 mm 1.2 mm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
