Murata NTC Thermistor, NTC Type 10 kΩ, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 187-3571
- Mfr. Part No.:
- NCP15XH103J03RC
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3571
- Mfr. Part No.:
- NCP15XH103J03RC
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | SMD | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Temperature Sensor, Mobile Communication, Temperature Compensation | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Depth | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | E137188, RoHS, UL 1434 | |
| Termination Style | Solder | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging SMD | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Temperature Sensor, Mobile Communication, Temperature Compensation | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Depth 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals E137188, RoHS, UL 1434 | ||
Termination Style Solder | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
The Murata NTC thermistor engineered for Advanced temperature sensing. It delivers exceptional measurement accuracy across a wide thermal range making it the perfect component for modern Compact circuit designs.
Nominal resistance of 10 kOhms
High accuracy with one percent resistance tolerance
Related links
- Murata NTC Thermistor 0402 150 mm 1.2 mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
