Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 181-1349
- Mfr. Part No.:
- NCU18XH103E6SRB
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 reel of 500 units)**
€36.00
(exc. VAT)
€44.50
(inc. VAT)
4500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
500 - 1500 | €0.072 | €36.00 |
2000 + | €0.063 | €31.50 |
**price indicative
Related links
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- TDK NTC Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm