Murata NTC Thermistor, NTC Type 22 kΩ, 0603 800 μm 1.6 mm 800 μm

Subtotal (1 reel of 4000 units)*

€344.00

(exc. VAT)

€424.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.086€344.00

*price indicative

RS Stock No.:
181-1287
Mfr. Part No.:
NCP18XW223E03RB
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Tolerance ±

3%

Package/Case

0603

Resistance at 25°C

22kΩ

Length

1.6mm

Height

800μm

Depth

800μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Chip NTC Thermistors' Ni barrier termination provides excellent solderability and their unique construction offers high stability in the application's environment.

Excellent solderability and high stability in environment

Excellent long time aging stability

High accuracy in resistance and B-constant

Flow / Reflow soldering possible

Same B-Constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)

Easy to use smaller size in the circuits

Lead is not contained in the product.

Applications

Temperature compensation for transistor, IC and crystal oscillator in mobile communications

Temperature sensor for rechargeable batteries

Temperature compensation of LCD

Temperature compensation in general use of electric circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy