Amphenol Advanced Sensors NTC Thermistor, NTC Type 1.3 Ω
- RS Stock No.:
- 257-9505
- Mfr. Part No.:
- CL-21
- Manufacturer:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 6000 more to save €156.00
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
€2,028.00
(exc. VAT)
€2,494.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 4000 | €1.014 | €2,028.00 | - |
| 6000 + | €0.988 | €1,976.00 | €156.00 |
*price indicative
- RS Stock No.:
- 257-9505
- Mfr. Part No.:
- CL-21
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | NTC Thermistor | |
| Series | CL | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 60s | |
| Mount Type | PCB | |
| Tolerance ± | 25% | |
| Automotive Standard | No | |
| Application | Motor, Switching Power Supply, Fluorescent Lamp | |
| Resistance at 25°C | 1.3Ω | |
| Pin Count | 2 | |
| Standards/Approvals | UL UL 1434 File E82830 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type NTC Thermistor | ||
Series CL | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 60s | ||
Mount Type PCB | ||
Tolerance ± 25% | ||
Automotive Standard No | ||
Application Motor, Switching Power Supply, Fluorescent Lamp | ||
Resistance at 25°C 1.3Ω | ||
Pin Count 2 | ||
Standards/Approvals UL UL 1434 File E82830 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensors thermometrics CL Series of inrush current limiting thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.
Low cost, solid state device for inrush current suppression
Excellent mechanical strength
Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
Suitable for PCB mounting
Low steady resistance and accompanying power loss
Small size
Low cost solid state sensor
Related links
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 1.3 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 10 kΩ 76.2 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 3750 Ω 1.27 mm 3.2 mm 1.6 mm
- Amphenol Advanced Sensors NTC Thermistor Epoxy Coated
