Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.78

(exc. VAT)

€5.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,028 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€2.39€4.78-
50 - 98€2.23€4.466%
100 - 248€1.44€2.8839%
250 - 998€1.39€2.7841%
1000 +€1.34€2.6843%

*price indicative

Packaging Options:
RS Stock No.:
257-9509
Mfr. Part No.:
CL-90
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

NTC Thermistor

Series

CL

Temperature Coefficient Type

NTC

Thermal Time Constant

120s

Tolerance ±

25%

Automotive Standard

No

Mount Type

PCB

Application

Motor, Switching Power Supply, Fluorescent Lamp

Pin Count

2

Resistance at 25°C

120Ω

Standards/Approvals

UL UL 1434 File E82830

Termination Style

Uninsulated Lead Wire

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

175°C

COO (Country of Origin):
US
The Amphenol Advanced Sensors thermometrics CL Series of inrush current limiting thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.

Low cost, solid state device for inrush current suppression

Excellent mechanical strength

Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)

Suitable for PCB mounting

Low steady resistance and accompanying power loss

Small size

Low cost solid state sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy