Login / Register to access your benefits
Recently searched

    Murata Thermistor, 68kΩ Resistance, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm

    Bulk discount available

    Subtotal (1 pack of 25 units)*

    €3.50

    (exc. VAT)

    €4.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 20 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    25 - 225€0.14€3.50
    250 - 475€0.13€3.25
    500 - 975€0.119€2.975
    1000 - 1975€0.11€2.75
    2000 +€0.095€2.375

    *price indicative

    Packaging Options:
    RS Stock No.:
    786-9421
    Mfr. Part No.:
    NCP03WF683J05RL
    Manufacturer:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata

    Series

    NCP

    Temperature Coefficient Type

    NTC

    Resistance @ 25 °C

    68kΩ

    Tolerance

    ±5%

    Package/Case

    0201 (0603M)

    Maximum Power Rating

    100mW

    Length

    0.6mm

    Depth

    0.3mm

    Height

    0.3mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Dimensions

    0.6 x 0.3 x 0.3mm

    Related links