- RS Stock No.:
- 840-5400
- Mfr. Part No.:
- PRG18BB471MB1RB
- Manufacturer:
- Murata
1355 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.06
(exc. VAT)
€0.07
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.06 | €0.30 |
*price indicative |
- RS Stock No.:
- 840-5400
- Mfr. Part No.:
- PRG18BB471MB1RB
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.
Features & Benefits:
Rapid operation in an overcurrent condition
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Specifications
Attribute | Value |
---|---|
Series | POSISTOR PRG |
Temperature Coefficient Type | PTC |
Tolerance | ±20% |
Package/Case | 0603 (1608) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 840-5400
- Mfr. Part No.:
- PRG18BB471MB1RB
- Manufacturer:
- Murata