TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- RS Stock No.:
- 893-7159
- Mfr. Part No.:
- GA10K3A1IA
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
Temporarily out of stock
- 37 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.48 |
| 5 + | €5.75 |
*price indicative
- RS Stock No.:
- 893-7159
- Mfr. Part No.:
- GA10K3A1IA
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 10K3A1I | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.39%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 1s | |
| Mount Type | Free Hanging | |
| Automotive Standard | No | |
| Tolerance ± | 0.5% | |
| Application | Control, Temperature Sensing, Compensation, Tight Tolerance Instrumentation, General Instrumentation | |
| Resistance at 25°C | 10kΩ | |
| Diameter | 2.4mm | |
| Depth | 2.4mm | |
| Length | 76mm | |
| Termination Style | Wire | |
| Standards/Approvals | REACH SVHC | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 10K3A1I | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.39%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 1s | ||
Mount Type Free Hanging | ||
Automotive Standard No | ||
Tolerance ± 0.5% | ||
Application Control, Temperature Sensing, Compensation, Tight Tolerance Instrumentation, General Instrumentation | ||
Resistance at 25°C 10kΩ | ||
Diameter 2.4mm | ||
Depth 2.4mm | ||
Length 76mm | ||
Termination Style Wire | ||
Standards/Approvals REACH SVHC | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity Series II Thermistors
TE Connectivity's MEAS Series II thermistors offer a choice of four temperature tolerance classifications. The white PTFE insulation device is encapsulated in thermally conductive Stycast epoxy resin and the BetaCURVE chip is soldered to 30 AWG solid silver plated copper leads. TE Connectivity Series II thermistors offer proven stability and reliability and feature a rapid time response. Suitable applications for these thermistors include general instrumentation, tight tolerance instrumentation, assembly into probes, temperature sensing, control and compensation.
Interchangeable
Reliable and stable
PTFE insulated lead wires
Thermally conductive epoxy coating
Temperature range of -40ºC to 125ºC
Related links
- TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 2.25 kΩ 2.4 mm 76 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 100000 Ω 76 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 100000 Ω 2.4 mm 2.4 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ 305 μm 1.016 mm 1.016 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
