TDK Polybutylene Terephthalate PTC PTC Thermistor, 130 °C Max
- RS Stock No.:
- 246-9707
- Mfr. Part No.:
- B59219J0130A020
- Manufacturer:
- TDK
Subtotal (1 box of 500 units)*
€990.00
(exc. VAT)
€1,220.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €1.98 | €990.00 |
*price indicative
- RS Stock No.:
- 246-9707
- Mfr. Part No.:
- B59219J0130A020
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Maximum Temperature Sensed | 130°C | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | UL, RoHS, IEC 60068-1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Maximum Temperature Sensed 130°C | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals UL, RoHS, IEC 60068-1 | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistor as inrush current limiter with housing is use for industrial automation.
High pulse current and high number of operating cycle
Related links
- TDK Polybutylene Terephthalate PTC PTC Thermistor, 130 °C Max
- TDK PTC PTC Thermistor, 130 °C Max
- Emko PTC Thermistor 130 °C Max
- Siemens Silicone PTC Thermistor 130 °C Max
- TDK PTC PTC Thermistor, 115 °C Max
- TDK PTC PTC Thermistor, 120 °C Max
- TDK PTC PTC Thermistor, 80 °C Max
- TDK PTC PTC Thermistor, 160 °C Max
