TDK PTC PTC Thermistor, 90 °C Max

Subtotal (1 reel of 4000 units)*

€1,628.00

(exc. VAT)

€2,004.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.407€1,628.00

*price indicative

RS Stock No.:
246-9714
Mfr. Part No.:
B59622A0090A062
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

PTC Thermistor

Thermistor Type

PTC

Maximum Temperature Sensed

90°C

Standards/Approvals

AEC-Q200 Rev. D, RoHS, IEC 60738-1, UL

COO (Country of Origin):
CZ
The EPCOS PTC thermistors for overcurrent protection.

Thermistor chip with lead-free tinned terminations

Small size

Short response times

Suitable for reflow soldering only

Suitable for automatic placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy