- RS Stock No.:
- 370-6133
- Mfr. Part No.:
- D00583/PS8/50/2000/LM35DZ/S/M
- Manufacturer:
- Correge
36 In stock for delivery within 2 working days
Added
Price Each
€37.75
(exc. VAT)
€46.43
(inc. VAT)
Units | Per unit |
1 - 4 | €37.75 |
5 - 9 | €36.62 |
10 + | €34.62 |
- RS Stock No.:
- 370-6133
- Mfr. Part No.:
- D00583/PS8/50/2000/LM35DZ/S/M
- Manufacturer:
- Correge
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Thermistor Type | NTC |
Minimum Temperature Sensed | -20°C |
Maximum Temperature Sensed | +100°C |
Probe Diameter | 8mm |
Probe Length | 50mm |
Cable Length | 2m |
Material | Ceramic |
- RS Stock No.:
- 370-6133
- Mfr. Part No.:
- D00583/PS8/50/2000/LM35DZ/S/M
- Manufacturer:
- Correge