Prosensor SP39 Type K Thermocouple 150 mm Length, 4 mm Diameter, -20 °C → 400 °C Max
- RS Stock No.:
- 192-074
- Mfr. Part No.:
- SP39-600
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.86 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 948-170
Each
€112.36
(exc. VAT)
€138.20
(inc. VAT)
- RS Stock No.:
- 192-074
- Mfr. Part No.:
- SP39-600
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 4mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | 316L Stainless Steel | |
| Series | SP39 | |
| Terminal Type | Plug | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS, IEC 584 | |
| Minimum Temperature Sensed | -20°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 4mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material 316L Stainless Steel | ||
Series SP39 | ||
Terminal Type Plug | ||
Cable Length 1m | ||
Standards/Approvals RoHS, IEC 584 | ||
Minimum Temperature Sensed -20°C | ||
- COO (Country of Origin):
- FR
The Prosensor Penetration Temperature Probe, Thermocouple K for portable thermometer, featuring a miniature compensated connector. The probe has a diameter of 4mm and a length of 150mm, Ideal for precise temperature measurements in various applications. The flexible cable extends from 0.7m to 1.8m, offering versatile reach for different measurement environments. This probe is designed for high accuracy and reliability in temperature monitoring, with a robust construction for extended use.
Class 1 accuracy
Miniature male connector
Related links
- Prosensor SP39 Type K Thermocouple 150 mm Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV1000 Type K Temperature Sensor 1 m Length -20 °C → 400 °C Max
- Prosensor SV5000 Type K Temperature Sensor 5 m Length -20 °C → 400 °C Max
- Prosensor SV3000 Type K Temperature Sensor 3 m Length -20 °C → 400 °C Max
- Prosensor SV3000 Type K Temperature Sensor 3 m Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV5000 Type K Temperature Sensor 5 m Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV1000 Type K Temperature Sensor 1 m Length -20 °C → 400 °C Max, RSCAL
- Omron E52 Type K Thermocouple 150 mm Length 0 °C → 400 °C Max

