SKFTMDT Type Type K Pipe Surface Thermocouple → +450°C
- RS Stock No.:
- 308-514
- Mfr. Part No.:
- TMDT 2-33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€381.86
(exc. VAT)
€469.69
(inc. VAT)
Temporarily out of stock
- Shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €381.86 |
*price indicative
- RS Stock No.:
- 308-514
- Mfr. Part No.:
- TMDT 2-33
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Thermocouple Type | Type K | |
Maximum Temperature Sensed | +450°C | |
Series | TMDT | |
Select all | ||
---|---|---|
Brand SKF | ||
Thermocouple Type Type K | ||
Maximum Temperature Sensed +450°C | ||
Series TMDT | ||
Related links
- SKFTMDT Type Type K Pipe Surface Thermocouple → +900°C
- SKFTMDT Type Type K Pipe Surface Thermocouple → +240°C
- RS PRO Type K Pipe Surface Thermocouple 2m Length, 13-20mm Diameter → +350°C
- RS PRO Type K Pipe Surface Thermocouple 2m Length, 30-45mm Diameter → +350°C
- RS PRO Type K Pipe Surface Thermocouple 2m Length, 40-55mm Diameter → +350°C
- RS PRO Type K Pipe Surface Thermocouple 2m Length, 22-30mm Diameter → +350°C
- Fluke Type K Pipe Clamp Type K Thermocouple Temperature Probe 149 °C Max
- RS PRO Type K Thermocouple 1m Length -50°C → +450°C