SKF TMDT 2-30 Type K Pipe Surface Thermocouple → 900 °C Max
- RS Stock No.:
- 308-511
- Mfr. Part No.:
- TMDT 2-30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€297.92
(exc. VAT)
€366.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.92 |
*price indicative
- RS Stock No.:
- 308-511
- Mfr. Part No.:
- TMDT 2-30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Thermocouple Type | K | |
| Product Type | Pipe Surface Thermocouple | |
| Maximum Temperature Sensed | 900°C | |
| Series | TMDT 2-30 | |
| Standards/Approvals | RoHS Exempt | |
| Response Time | 2.3s | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Thermocouple Type K | ||
Product Type Pipe Surface Thermocouple | ||
Maximum Temperature Sensed 900°C | ||
Series TMDT 2-30 | ||
Standards/Approvals RoHS Exempt | ||
Response Time 2.3s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF Standard surface thermocouple probe is suitable for hard surfaces such as bearings, bearing housings, engine blocks, oven shields, etc.
Maximum temperature of 900 °C (1 650 °F)
Response time 2.3 sec
Related links
- SKF TMDT 2-33 Type K Pipe Surface Thermocouple → 450 °C Max
- SKF TMDT 2-31 Type K Pipe Surface Thermocouple → 240 °C Max
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 30 mm Diameter → 350 °C Max
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 20 mm Diameter → 350 °C Max
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 45 mm Diameter → 350 °C Max
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 55 mm Diameter → 350 °C Max
- Testo Type K Pipe Clamp Surface Temperature Probe 100 °C Max
- Fluke Type K Pipe Clamp Type K Thermocouple Temperature Probe 149 °C Max
