RS PRO Type K Pipe Surface Thermocouple 2 m Length, 45 mm Diameter → 350 °C Max
- RS Stock No.:
- 268-4529
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.10
(exc. VAT)
€50.55
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.10 |
| 10 - 99 | €39.53 |
| 100 + | €38.06 |
*price indicative
- RS Stock No.:
- 268-4529
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Pipe Surface Thermocouple | |
| Probe Diameter | 45mm | |
| Probe Length | 2m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Series | RS PRO | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Pipe Surface Thermocouple | ||
Probe Diameter 45mm | ||
Probe Length 2m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Series RS PRO | ||
Terminal Type Bare Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO ANSI Type K Pipe Clamp Thermocouple (30 to 45mm)
A reliable and accurate Type K thermocouple featuring a pipe clamp sensor for quick and easy measurements around pipes and tubes enabling a precise surface temperature measurement.;Comprising of an adjustable Stainless Steel pipe clamp for direct attachment to the pipe, and a Glassfibre insulated Stainless Steel braided cable terminating ANSI colour coded bare tails.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance and the nozzle sensor enables temperature measurements of up to 350°C.;A hardwearing, reliable and accurate Type K pipe clamp thermocouple with a grounded tip increasing measuring accuracy and stability. Ideal for maintenance, monitoring and troubleshooting applications.
Features and Benefits
Pipe clamp thermocouple;Type K;Suitable for 30 to 45mm pipe diameters;Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Cable length of 2m;Maximum temperature measurement of +350°C;Bare tail termination;ANSI colour coded
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 45 mm Diameter → 350 °C Max
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 55 mm Diameter → 350 °C Max
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 20 mm Diameter → 350 °C Max
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 30 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 4 mm Diameter → 350 °C Max
