RS PRO Type Type J Thermocouple, 0 °C → 200 °C Max
- RS Stock No.:
- 350-384
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.82
(exc. VAT)
€14.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.82 |
*price indicative
- RS Stock No.:
- 350-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Thermocouple | |
| Maximum Temperature Sensed | 200°C | |
| Probe Material | Silicone | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Thermocouple | ||
Maximum Temperature Sensed 200°C | ||
Probe Material Silicone | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed 0°C | ||
RS PRO Standard Bayonet J Type Thermocouple, 2M Cable Length
The RS PRO Standard Bayonet J Type Thermocouple is designed for accurate and reliable temperature measurement in various industrial applications. With a 2-metre cable length, it is ideal for use in machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple is also well-suited for the food, chemical, and textile sectors, as well as industrial control applications.
Features and Benefits
"J" FeCu-Ni Type Thermocouples: Provides reliable temperature sensing for a wide range of applications
Max Operating Temperature 200°C: Suitable for high-temperature environments
Sensor Type DIN/IEC-584 "J" FeCu-Ni: Ensures compliance with international standards for quality and performance
Cable Type Silicone Plus Silicone: Offers durability and flexibility in demanding conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Complies with DIN/IEC-584 standards for thermocouples
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 200 °C Max
- RS PRO Calibrated Type Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- RS PRO Calibrated Type Type J Thermocouple 10 mm Length 0 °C → 250 °C Max
- RS PRO PTL5 Calibrated Type Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- RS PRO Type K Thermocouple, 0 °C → 200 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Calibrated Type Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
