RS PRO Type K Thermocouple, 0 °C → 200 °C Max

Subtotal (1 unit)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.76

*price indicative

RS Stock No.:
350-393
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple

Thermocouple Type

K

Probe Material

Nickel Chrome

Maximum Temperature Sensed

200°C

Cable Length

2m

Standards/Approvals

DIN/IEC-584

Minimum Temperature Sensed

0°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet “K” Type Thermocouples, 2M Cable Length


The RS PRO Standard Bayonet “K” Type Thermocouples Temperature Sensor is designed for precise temperature measurement in various industrial applications. With a 2-metre cable length, it is particularly suitable for machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple ensures accurate and reliable temperature readings, making it ideal for the food, chemical, and textile sectors, as well as industrial control applications.

Features and Benefits


"K" NiCr-Ni Type Thermocouples: Provides accurate temperature measurement up to 200°C

Max Operating Temperature 200°C: Suitable for high-temperature applications

Sensor Type DIN/IEC-584 "K" NiCr-Ni: Ensures compatibility with international standards

Cable Type Silicone Plus Silicone: Offers durability and flexibility in various environments

Applications


Machinery manufacturing

Panel manufacturing

Production and test equipment

Food industry

Chemical industry

Textile industry

Industrial control applications

Additional Information


Conforms to DIN/IEC-584 standards for reliable performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links