RS PRO Type J Thermocouple 10 mm Length, 14 mm Diameter, 0 °C → +400 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.56

(exc. VAT)

€86.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.56
5 - 9€68.38
10 +€65.48

*price indicative

RS Stock No.:
547-7859
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Product Type

Thermocouple

Probe Diameter

14mm

Probe Length

10mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+400°C

Terminal Type

Cable

Cable Length

2m

Standards/Approvals

RoHS Compliant

Response Time

0.7s

Minimum Temperature Sensed

0°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy