Correge Type K Thermocouple 50 mm Length, 8 mm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 547-7332
- Mfr. Part No.:
- D 04720
- Manufacturer:
- Correge
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€269.51
(exc. VAT)
€331.50
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €269.51 |
| 5 - 9 | €261.43 |
| 10 + | €250.10 |
*price indicative
- RS Stock No.:
- 547-7332
- Mfr. Part No.:
- D 04720
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 8mm | |
| Probe Length | 50mm | |
| Maximum Temperature Sensed | 200°C | |
| Terminal Type | K Standard Male Connector | |
| Cable Length | 2.5m | |
| Standards/Approvals | IEC | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 8mm | ||
Probe Length 50mm | ||
Maximum Temperature Sensed 200°C | ||
Terminal Type K Standard Male Connector | ||
Cable Length 2.5m | ||
Standards/Approvals IEC | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Type K magnetic thermocouple
Surface sensor with a Ø 6 mm magnet to hold the sensor in Active surface position.
Terminal Ø 8 mm, Length = 50 mm.
PVC / Copper braid / PVC compensation cable, Length = 2500 mm.
Standard male connector output with compensated pins.
Related links
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type K Thermocouple 60 mm Length 0 °C → +200 °C Max
- RS PRO Type K Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Type K Thermocouple 2 m Length 0 °C → 200 °C Max
- Omron E52 Type K Thermocouple 30 mm Length 0 °C → +200 °C Max
- Correge Type K Thermocouple 250 mm Length 200 °C → +1000 °C Max
- Correge Type K Thermocouple 500 mm Length 200 °C → +1000 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
