RS PRO Type Type J Thermocouple 60 mm Length, 6 mm Diameter, 0 °C → +200 °C Max
- RS Stock No.:
- 350-439
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 350-439
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 60mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +200°C | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 60mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +200°C | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 6mm Diameter, 60mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is designed for precise temperature measurement across a range of industrial applications. With a 6mm diameter and 60mm immersion length, it is ideal for use in environments where accurate temperature monitoring is crucial. This thermocouple is particularly beneficial in machinery manufacturing, panel manufacturing, and industrial control applications.
Features and Benefits
FeCu-Ni J Type Thermocouples: Provides reliable and accurate temperature readings
Max Operating Temperature 200°C: Suitable for a wide range of industrial environments
Protection Tube AISI304 (DIN1.4301) Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/IEC-584 J Type: Ensures compatibility with industry standards
Cable Type Silicone Plus Silicone: Enhances flexibility and durability in various conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile sector
Additional Information
Conforms to DIN/IEC-584 standards for thermocouples
Maximum temperature sensed is 400°C
Minimum temperature sensed is 0°C
Cable length of 2 metres for extended reach
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type K Thermocouple 60 mm Length 0 °C → +200 °C Max
- RS PRO Type J Thermocouple 200 mm Length 0 °C → 700 °C Max
- RS PRO Type J Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 200 °C Max
- RS PRO Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- Jumo 901150 Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- RS PRO Type J Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
