Correge E250 Type Type T Thermocouple 2 m Length, 200 μm Diameter, -40 °C → 200 °C Max

Subtotal (1 unit)*

€23.78

(exc. VAT)

€29.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.78

*price indicative

RS Stock No.:
565-586
Mfr. Part No.:
E25064/TYPE T WELDED TIP/PTFFE/2 M/CMPTI
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Thermocouple Type

Type T

Product Type

Thermocouple

Probe Diameter

200μm

Probe Length

2m

Maximum Temperature Sensed

200°C

Probe Material

PTFE

Terminal Type

Miniature Plug

Series

E250

Cable Length

2m

Standards/Approvals

RoHS Certificate of Compliance

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
FR

Correge thermocouple T designed for temperature measurements up to +200°C


Thermocouple equipped with an apparent hot weld for the fastest possible reaction time.

Type T allows for better accuracy compared to type K/N/J but over a lower temperature range (accuracy of +/-0.5°C from -40°C to +125°C then 0.004 X measures °C beyond).

Wide temperature range thanks to its Teflon insulation, for temperature measurements in R&D, mapping, testing, instrumentation and measurements.

Miniature male connector mounted for easy connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy