Correge E250 Type K Thermocouple 2 m Length, 300 μm Diameter, 0 °C → 600 °C Max

Subtotal (1 unit)*

€18.89

(exc. VAT)

€23.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.89

*price indicative

RS Stock No.:
565-583
Mfr. Part No.:
E25061/TYPE K WELDEDTIP/GLASS FIBER/2M/CMPKI SURMO
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

300μm

Probe Length

2m

Probe Material

Fibreglass

Maximum Temperature Sensed

600°C

Series

E250

Terminal Type

Overmoulded Male Miniature Plug

Cable Length

2m

Standards/Approvals

RoHS Certificate of Compliance

Minimum Temperature Sensed

0°C

COO (Country of Origin):
FR

Correge Thermocouple K designed for surface temperature measurement up to +200°C


This thermocouple is equipped with an apparent hot weld for the fastest possible reaction time. Wide temperature range thanks to its glass silk insulation, for temperature measurements in R&D, mapping, testing, instrumentation and measurements.

Miniature male connector overmolded on the cable for easy connection and excellent pull-off performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy