Emko TCSM Type J Thermocouple 50 mm Length, 6 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 618-845
- Mfr. Part No.:
- TCSM-M06-L050-K02.J
- Manufacturer:
- Emko
Subtotal (1 unit)*
€24.03
(exc. VAT)
€29.56
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.03 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.71
(exc. VAT)
€23.01
(inc. VAT)
- RS Stock No.:
- 618-845
- Mfr. Part No.:
- TCSM-M06-L050-K02.J
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Probe Material | Iron, Copper-Nickel | |
| Maximum Temperature Sensed | 400°C | |
| Series | TCSM | |
| Terminal Type | Cable | |
| Cable Length | 8mm | |
| Standards/Approvals | DIN/IEC-584, DIN1.4301, RoHS | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Probe Material Iron, Copper-Nickel | ||
Maximum Temperature Sensed 400°C | ||
Series TCSM | ||
Terminal Type Cable | ||
Cable Length 8mm | ||
Standards/Approvals DIN/IEC-584, DIN1.4301, RoHS | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
The Emko Type J thermocouple is available in a bayonet-style fitting nut design, engineered for robust industrial applications. It supports a maximum operating temperature of +400 °C when configured with fiberglass + braided-wire insulation (2 x 0.22 mm²) or up to +200 °C using silicone-insulated (Si+Si) cable variants.
2 meter cable length
Nickel coated brass or AISI304 stainless steel protection tube
Related links
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCSM Type K Thermocouple 50 mm Length -50 °C → +400 °C Max
- Emko TCMS Type K Temperature Sensor 50 mm Length -50 °C → +1200 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- Emko TC Type J Thermocouple 30 mm Length, 6 mm Diameter → 400 °C Max
- Emko PT100 Temperature Sensor 6 mm Dia 3 Wire, Class B 400 °C max
- Emko PT1000 Temperature Sensor 6 mm Dia 3 Wire IECEx

