Emko TC Type J Thermocouple 30 mm Length, 6 mm Diameter → 400 °C Max
- RS Stock No.:
- 618-838
- Mfr. Part No.:
- TC-M06-L030-K02.J
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-838
- Mfr. Part No.:
- TC-M06-L030-K02.J
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 30mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Copper-Nickel, Iron | |
| Terminal Type | Cable | |
| Series | TC | |
| Cable Length | 8mm | |
| Standards/Approvals | DIN1.4301, RoHS, DIN/IEC-584 | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 30mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Copper-Nickel, Iron | ||
Terminal Type Cable | ||
Series TC | ||
Cable Length 8mm | ||
Standards/Approvals DIN1.4301, RoHS, DIN/IEC-584 | ||
- COO (Country of Origin):
- TR
The Emko Type J bayonet sensor features a standard cable types include 2x 0.22 mm² fibber‑glass + braid and 2x 0.22 mm² silicone + silicone, with "Si+Si" explicitly added to the order code for silicone variants. The module offers robust electrical performance with up to 2 kV dielectric strength between device supply and module output, insulation resistance exceeding 999.9 MΩ.
2 meter cable length
Protection tube is made from either nickel coated brass and AISI304 stainless steel
Related links
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- Emko TC Type J Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCMS Type J Thermocouple 100 mm Length, 3 mm Diameter → 800 °C Max
- Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- RS PRO Type J Thermocouple 30 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
