RS PRO Type K Exposed Junction Thermocouple 10 m Length, → +350 °C Max, RSCAL
- RS Stock No.:
- 872-476
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€85.49
(exc. VAT)
€105.15
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.49 |
*price indicative
- RS Stock No.:
- 872-476
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 10m | |
| Maximum Temperature Sensed | +350°C | |
| Probe Material | Fibreglass | |
| Cable Length | 10m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Length 10m | ||
Maximum Temperature Sensed +350°C | ||
Probe Material Fibreglass | ||
Cable Length 10m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type K and J glass Fibre exposed thermocouples
From RS PRO, comes a range of type K and J glass Fibre exposed thermocouples. With a probe that has been constructed with glass Fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, 60 °C → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 10 m Length -60 °C → 350 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length -60 °C → 350 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 350 °C Max
