RS PRO Type K Exposed Junction Thermocouple 10 m Length, -60 °C → +350 °C Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€38.28

(exc. VAT)

€47.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€38.28-
5 - 9€37.093%
10 +€35.597%

*price indicative

RS Stock No.:
847-9750
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Length

10m

Probe Material

Fibreglass

Maximum Temperature Sensed

+350°C

Terminal Type

Pin Plug

Cable Length

10m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-60°C

COO (Country of Origin):
GB

RS PRO Type K Thermocouple 10 m Length, 1/0.3 mm Diameter, +350°C


This 10 m Type K thermocouple from RS PRO is an Ideal solution when you need a speedy way to measure temperature. The glass Fibre cabling has excellent temperature and corrosion resistance for use in harsh environments. It's also flexible, making it easy to bend and shape for installation in tight spaces.

The exposed junction and small diameter of the thermocouple ensure a fast thermal response, making it a good choice in situations where you need readings that are both quick and accurate. The bare wire tails allow you to easily create the connections and terminations you need for your application. It comes with an easily rewireable miniature flat pin plug so you can quickly connect the thermocouple.

This thermocouple can operate across a broad temperature range of -60°C to +350°C, or up to +400°C for short periods of time. It's commonly used for test and development applications.

Features and Benefits


• Cable length of 10 m

• Maximum sensed temperature of +350°C

• One probe of 0.3 mm diameter

• Probe length of 10 m

• ANSI (American National Standards Institute) standards met

• Miniature plug termination type

• Type K thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy