RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → +250 °C Max, RSCAL
- RS Stock No.:
- 886-000
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€64.22
(exc. VAT)
€78.99
(inc. VAT)
In Stock
- 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.22 |
*price indicative
- RS Stock No.:
- 886-000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 5m | |
| Maximum Temperature Sensed | +250°C | |
| Probe Material | PFA | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 5m | ||
Maximum Temperature Sensed +250°C | ||
Probe Material PFA | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO type K high temperature thermocouple
From the trusted brand RS PRO, comes an exposed junction type K thermocouple. Manufactured to industry standards, these high-quality thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
Small Pack Size:136-5888
Large Pack Size:262-3204
Large Pack Size:262-3204
Related links
- RS PRO Type K Exposed Junction Thermocouple 5 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 5 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → +250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 10 m Length RSCAL
