RS PRO Type K Exposed Junction Thermocouple 3 m Length, 1 mm Diameter, -75 °C → 250 °C Max, RSCAL

Subtotal (1 unit)*

€66.97

(exc. VAT)

€82.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.97

*price indicative

RS Stock No.:
889-411
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

3m

Probe Material

PTFE

Maximum Temperature Sensed

250°C

Terminal Type

Miniature Plug

Cable Length

3m

Standards/Approvals

RoHS Compliant, IEC

Minimum Temperature Sensed

-75°C

Calibrated

RSCAL

COO (Country of Origin):
GB

RS PRO IEC Type K & Type T Exposed Single Shot Thermocouple and Miniature Plug


Introducing the range of RS PRO Type J, K and Type T single SHOT temperature sensing thermocouples that conform to IEC-584-3 standards with a Class 1 tolerance for optimum performance. These Type K and Type T single SHOT temperature sensors have a Durable Teflon PTFE insulated class 1 single cable construction 1/0.37 mm lead. The lead is terminated with a rewireable miniature flat pin plug for a quick and easy connection. These thermocouples have an exposed junction which enables them to operate with a fast response time.

Features and Benefits:


  • IEC-584-3 class 1 tolerance for optimum accuracy

  • Miniature plug for quick and easy connection

  • Exposed junction for fast response

  • Durable Teflon PTFE insulation for resistance to oils, acids and fluids and good mechanical strength and flexibility

  • Single SHOT cable construction offers gas, steam and watertight insulation, making it suitable for use in autoclave and aerospace applications

  • Temperature range from -75 to +250°C

  • Applications:


    These Type K and Type T thermocouple temperature sensors are Ideal for test and development applications including:

  • Test and measurement

  • Temperature mapping

  • OEM applications

  • How does a Thermocouple Work?


    A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables which is a process also known as the Seebeck Effect.

    What is a Welded Exposed Junction?


    An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy