RS PRO Type Type T Exposed Junction Thermocouple 3 m Length, 1 mm Diameter, -75 °C → 250 °C Max, RSCAL
- RS Stock No.:
- 889-412
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€68.20
(exc. VAT)
€83.89
(inc. VAT)
In Stock
- 257 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.20 |
*price indicative
- RS Stock No.:
- 889-412
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type T | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 3m | |
| Probe Material | PTFE | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 3m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type T | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 3m | ||
Probe Material PTFE | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Cable Length 3m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO IEC Type K & Type T Exposed Single Shot Thermocouple and Miniature Plug
Introducing the range of RS PRO Type J, K and Type T single SHOT temperature sensing thermocouples that conform to IEC-584-3 standards with a Class 1 tolerance for optimum performance. These Type K and Type T single SHOT temperature sensors have a Durable Teflon PTFE insulated class 1 single cable construction 1/0.37 mm lead. The lead is terminated with a rewireable miniature flat pin plug for a quick and easy connection. These thermocouples have an exposed junction which enables them to operate with a fast response time.
Features and Benefits:
Applications:
These Type K and Type T thermocouple temperature sensors are Ideal for test and development applications including:
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables which is a process also known as the Seebeck Effect.
What is a Welded Exposed Junction?
An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max, RSCAL
- RS PRO Type Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
