RS PRO Type Type T Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max

Subtotal (1 unit)*

€7.22

(exc. VAT)

€8.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 362 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.22

*price indicative

RS Stock No.:
271-3156
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

Type T

Probe Diameter

1mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

250°C

Terminal Type

Bare Wire Tail

Series

RS PRO

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO Type T Thermocouple


This RS PRO range of Type J, K and T fast response welded exposed junction thermocouples have been designed with the highest quality and versatility in mind and feature fine wire temperature sensors and insulated twin-twisted 1/0.2 mm lead. These thermocouples have an exposed welded junction which enables them to operate with a fast response time and a Class 1 tolerance for optimum performance, offering the quality you would expect from RS PRO.

Features and Benefits


  • IEC-584-3 class 1 tolerance for optimum accuracy

  • Class 1 cable specification with a bare tail’s termination

  • Exposed welded junction for fast response

  • PFA insulated twin-twisted lead offers versatility and flexibility

  • Temperature ranges from -75 to +250°C

    Applications


    These RS PRO type K, J and T thermocouple temperature sensors are useful in a wide range of temperature monitoring applications and environments, particularly in test and development applications including but not limited to:

    Test and measurement

    Temperature mapping

    OEM applications

    Why RS PRO?

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy