RS PRO Type K Nozzle Thermocouple 2 m Length, 6 mm Diameter, 60 °C → 350 °C Max
- RS Stock No.:
- 131-4745
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€54.28
(exc. VAT)
€66.76
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €54.28 |
| 5 - 9 | €51.62 |
| 10 + | €48.79 |
*price indicative
- RS Stock No.:
- 131-4745
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Nozzle Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Stainless Steel | |
| Series | RS PRO | |
| Terminal Type | Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Nozzle Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Stainless Steel | ||
Series RS PRO | ||
Terminal Type Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 60°C | ||
- COO (Country of Origin):
- GB
Type K Nozzle Thermocouples
Thermocouple housed in a stainless steel threaded bolt
M6 x 1 mm thread
Grounded tip for fast response
Rated 350°C
2 m glassfibre insulated lead with stainless steel overbraid, 7/0.2mm
Fitted with cable clamps and standard thermocouple plug
Good temperature resistance but not suitable where fluids are present
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Related links
- RS PRO Type K Nozzle Thermocouple 2 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 5 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 1 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 5 m Length 0 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 1 m Length 0 °C → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Adjustable Bayonet Thermocouple 2 m Length 60 °C → 350 °C Max
