RS PRO Type J Adjustable Bayonet Thermocouple 3 m Length, 6 mm Diameter → 350 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€59.15

(exc. VAT)

€72.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€59.15
5 - 9€56.19
10 +€53.23

*price indicative

RS Stock No.:
131-4764
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Product Type

Adjustable Bayonet Thermocouple

Probe Diameter

6mm

Probe Length

3m

Maximum Temperature Sensed

350°C

Cable Length

3m

Standards/Approvals

IEC, RoHS Compliant

COO (Country of Origin):
GB

RS PRO Type J Thermocouple 3 m Length, 6 mm Diameter, +350°C


Choose this Type J thermocouple from RS PRO when you need a versatile, general-purpose instrument for measuring temperatures. It can quickly and accurately gauge temperatures between -60°C and +350°C, making it suitable for a variety of applications.

The thermocouple has a 170 mm spring at the end with an adjustable fixing cap, so you can easily adjust the insertion depth. This allows you to measure the temperature of any point in a container and ensure an even spread of heat. It also means that there's no need to keep multiple fixed depth probes on hand.

The glass-fibre insulated lead is sheathed in a stainless steel overbraided cable. This construction allows it to withstand a significant degree of pressure, so you can be sure that the thermocouple will hold up under harsh conditions.

Features and Benefits


• Cable length of 3 m

• Maximum temperature sensed of +350°C

• Probe diameter of 6 mm

• Probe length of 3 m

• IEC (International Electrotechnical Commission) compliant

• Standard plug termination type

• Type J thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy