RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS Stock No.:
- 174-1664
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€135.87
(exc. VAT)
€167.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €135.87 |
| 5 - 9 | €129.08 |
| 10 + | €122.28 |
*price indicative
- RS Stock No.:
- 174-1664
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Horseshoe Magnet Thermocouple | |
| Probe Length | 3m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 3m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Horseshoe Magnet Thermocouple | ||
Probe Length 3m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 3m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple
The RS PRO K type thermocouple with a miniature plug termination. The housing is MADE of strong 9kg pull magnet with 3M stainless steel probe over braided PFA Teflon cable.
Features and Benefits
• Grounded measuring junction
• Rapid, reliable temperature sensing on ferrous surfaces
• Service temperature ranges between -50°C and 250°C
Applications
• Industrial markets
• Power Generation
• Temperature sensor
• Toasters
Certifications
• IEC 584 certified
Related links
- RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 2 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length -50 °C → 250 °C Max
