RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length, -50 °C → 250 °C Max

Subtotal (1 unit)*

€139.10

(exc. VAT)

€171.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.10

*price indicative

RS Stock No.:
252-2460
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Horseshoe Magnet Thermocouple

Probe Length

3m

Maximum Temperature Sensed

250°C

Probe Material

Stainless Steel

Terminal Type

Plug

Series

RS PRO

Cable Length

3m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
GB

RS PRO Type Type K Thermocouple → +250°C


From RS PRO an IEC standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is PFA insulated with stainless steel over-braid. One end of the lead is terminated with a standard plug for a quick and easy connection. The other end of the wire is terminated with a 9kg Pull Horseshoe Magnet designed for rapid, reliable temperature sensing on ferrous surfaces. The junction of this thermocouple is grounded for a fast response time.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Surface Thermocouple?


This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.

Features and Benefits


  • Button magnet thermocouple, Type K

  • PFA twin twisted wires featuring standard plug

  • Temperature rating -50°C to +250°C

  • Ideal for ferrous metal surface measurement

  • 12.5mm diameter button type magnet

  • Sensor range to 250°C

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy