RS PRO Type J Mineral Insulated Thermocouple 250 mm Length, 3 mm Diameter, -100 °C → 760 °C Max
- RS Stock No.:
- 174-1666
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€42.74
(exc. VAT)
€52.57
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.74 |
*price indicative
- RS Stock No.:
- 174-1666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | 760°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed 760°C | ||
Probe Material Stainless Steel | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple
The RS PRO J type thermocouple has high flexibility. The sheath can be bent to suit the requirements of many applications and processes. It has 250mm stainless steel probe and the temperature of probe is between -100°C and 760°C.
Features and Benefits
• Insulated hot junction
• Miniature plug termination with temperature range 200°C
Applications
• Industrial markets
• Power generation
• Temperature sensor
• Toasters
Certifications
• IEC 584 certified
Related links
- RS PRO Type J Mineral Insulated Thermocouple 250 mm Length -100 °C → 760 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 250 mm Length -40 °C → +760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length -100 °C → 760 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 500 mm Length -100 °C → 760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 500 mm Length -100 °C → 760 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length -100 °C → 760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 1 m Length -100 °C → 760 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 1 m Length -100 °C → 760 °C Max
