RS PRO Type J Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter, -100 °C → 760 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.72

(exc. VAT)

€56.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.72
5 - 9€43.44
10 +€41.20

*price indicative

RS Stock No.:
174-1667
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Product Type

Mineral Insulated Thermocouple

Probe Diameter

3mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

760°C

Series

RS PRO

Terminal Type

Miniature Plug

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-100°C

COO (Country of Origin):
GB

RS PRO Thermocouple


The RS PRO J type thermocouple has high flexibility. The sheath can be bent to suit the requirements of many applications and processes. It has 500mm stainless steel probe and the temperature of probe is between -100°C and 760°C.

Features and Benefits


• Insulated hot junction

• Miniature plug termination with temperature range 200°C

Applications


• Industrial markets

• Power generation

• Temperature sensor

• Toasters

Certifications


• IEC 584 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy