Omron Smooth Tube Type J Temperature Sensor 100 mm Length, 6 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 215-3293
- Distrelec Article No.:
- 304-23-111
- Mfr. Part No.:
- E52-ELTJ6-100-2-A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€30.53
(exc. VAT)
€37.55
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.53 |
*price indicative
- RS Stock No.:
- 215-3293
- Distrelec Article No.:
- 304-23-111
- Mfr. Part No.:
- E52-ELTJ6-100-2-A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Sensor | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Cable | |
| Series | Smooth Tube | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Sensor | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Stainless Steel | ||
Terminal Type Cable | ||
Series Smooth Tube | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Minimum Temperature Sensed 0°C | ||
Omron Smooth Tube Series Temperature Sensor, J-Type Thermocouple, Cable Termination - E52-ELTJ6-100-2-A
This temperature sensor by Omron offers precise temperature sensing capabilities with its stainless steel probe and J type thermocouple. It is designed to provide accurate temperature readings in industrial settings. With a probe diameter of 6mm and length of 100mm, this sensor is ideal for a range of industrial applications.
Features & Benefits
• Stainless steel probe for durability and reliability
• J type thermocouple for accurate temperature sensing
• Smooth tube series design ensures optimal performance
• Cable termination type for easy installation
• Maximum temperature sensed up to 400°C for high-temperature environments
• Minimum temperature sensed down to 0°C for versatile applications.
Applications
• Ideal for use in industrial temperature monitoring systems
• Suitable for challenging environments requiring precise temperature readings
• Designed for applications with special mounting requirements
• Compatible with a range of controllers for seamless integration
• Can be used for environments where accurate temperature sensing is crucial
Can it provide accurate temperature readings in high-temperature environments?
Yes, it can sense temperatures up to 400°C.
Will it work in challenging industrial settings?
The stainless steel probe and J type thermocouple ensure reliable performance.
Is it suitable for applications with special mounting requirements?
Yes, the smooth tube design allows for flexibility in mounting options.
Can it be used with a variety of controllers?
Yes, it is optimised to work with the E5 temperature controller portfolio.
Does it offer precise temperature sensing in various industrial applications?
Yes, the sensor is designed to provide accurate readings in a wide range of industrial settings.
Related links
- Omron E52 Type J (Ic) 4 mm Diameter, 0 °C → +400 °C Max
- Omron E52 Type J 3.2 mm Diameter, 0 °C → 400 °C Max
- Omron E52 Type J Temperature Sensor, 0 °C → 760 °C Max
- Omron E52 Type K Thermocouple 150 mm Length 0 °C → 400 °C Max
- Omron E52 Type J Temperature Sensor 120 mm Length -80 °C → 600 °C Max
- Omron E52 Type J 4 mm Diameter, 0 °C → 350 °C Max
- Omron E52-E Type K Temperature Sensor 100 mm Length, 6 mm Diameter → 400 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, 0 °C → 100 °C Max
